090700102201

HARTING
617-090700102201
090700102201

Tillverk:

Beskrivning:
Sensorkopplingsblock Sensor Actuator Box M12 ACode 5pin4Ports

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 590,64 kr 1 590,64 kr
1 445,84 kr 14 458,40 kr
1 426,12 kr 35 653,00 kr
1 422,41 kr 71 120,50 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Sensorkopplingsblock
RoHS-direktivet:  
M12
4 Port
Pre-wired Cable
5 m
9.8 mm
30 VDC
9 A
A Coded
Polyurethane (PUR)
IP67
Märke: HARTING
Maximal drifttemperatur: + 80 C
Minsta drifttemperatur: - 30 C
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 1
Underkategori: Sensor Actuator Box
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
8537109170
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sensor Actuator Boxes

HARTING Sensor Actuator Boxes feature an extensive range of passive I/O distributor boxes for applications such as automation, robotics, and process systems. These modules enable faster installation and reduce the number of cable lengths required between the sensors and the control cabinet. Sensors can be quickly and easily connected to passive distributor boxes via standard M8 and M12 slots. With a choice of four, eight, or 10 slots, the sensor cables do not have to be drawn from the sensor into the control cabinet, but only to the local, application-led distributor box. A master line to the control cabinet takes care of the rest. An IP67 protection rating enables HARTING Sensor Actuator Boxes to withstand harsh environments while delivering reliable and secure signal routing in a compact design.