09000005317

HARTING
617-09000005317
09000005317

Tillverk:

Beskrivning:
Slitstarka strömkontakter MTL CABLE ENTRY 3 CBL HOUSING
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
391,67 kr 391,67 kr
336,87 kr 3 368,70 kr
319,17 kr 7 979,25 kr
306,34 kr 15 317,00 kr
294,04 kr 29 404,00 kr
276,87 kr 69 217,50 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
Accessories
Seal, Cable Seal
Märke: HARTING
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Del # Alias: 09-00-000-5317 09 00 000 5317 9000005317
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.