TG111-RPE41NV6RL

HALO Electronics
493-TG111-RPE41NV6RL
TG111-RPE41NV6RL

Tillverk:

Beskrivning:
Ljudtransformatorer/Signaltransformatorer GIGABIT PoE ISO MOD 48P SMD Dual Port

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 252   Flera: 18
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
86,81 kr 21 876,12 kr
74,73 kr 37 663,92 kr
71,55 kr 72 122,40 kr
2 016 Beräkning

Produktattribut Attributvärde Välj attribut
HALO Electronics
Produktkategori: Ljudtransformatorer/Signaltransformatorer
RoHS-direktivet:  
LAN Isolation Transformers
Module
SMD/SMT
1 MHz to 100 MHz
1.5 kV
- 40 C
+ 85 C
Dual, Quad
Gigabit PoE Interface
SMD-24
27.94 mm
12.19 mm
7.11 mm
TG1G
Tube
Märke: HALO Electronics
Produkttyp: Audio & Signal Transformers
Skärmning: Shielded
Fabriksförpackningskvantitet: 18
Underkategori: Transformers
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
8504409590
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

Gigabit PoE/PoE+/PoE++ Ethernet Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers address the isolation, insertion loss, and return loss requirements of IEEE 802.3ab for 1000BASE-T applications. These high-performance Gigabit Ethernet isolation modules are available as single and dual port transformers in many circuit designs and package types.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.