HFJT1-1G01RL

HALO Electronics
493-HFJT1-1G01RL
HFJT1-1G01RL

Tillverk:

Beskrivning:
Modular-kontakter / Ethernet-kontakter GIGABIT 1x1 Tab UP RJ45 w/MAG NO LED

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 520   Flera: 26
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
53,95 kr 28 054,00 kr
51,52 kr 52 241,28 kr
50,14 kr 100 380,28 kr

Produktattribut Attributvärde Välj attribut
HALO Electronics
Produktkategori: Modular-kontakter / Ethernet-kontakter
RoHS-direktivet:  
Connectors
Modular
Jack (Female)
RJ45
1x1
Shielded
Panel Mount
Right Angle
Solder
1.5 kV
0 C
+ 70 C
Tab Up
HFJT1-1G
Tube
Märke: HALO Electronics
Kontaktmaterial: Phosphor Bronze
Kontaktplätering: Gold
Antal portar: 1 Port
Antal positioner: 14 Position
Delning: 2.54 mm
Produkttyp: Modular Connectors / Ethernet Connectors
Fabriksförpackningskvantitet: 26
Underkategori: Modular Connectors / Ethernet Connectors
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
8536693000
CNHTS:
8473309000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ethernet FastJacks™

HALO Electronics Ethernet FastJacks are RJ45 connectors that integrate the reliability of HALO magnetics into the connector package providing space savings with a proven circuit design. HALO FastJacks come in tab-down, tab-up, vertical, and ultra low profile variants and are designed with a rugged contact design that assures high quality and reliability. Products are available for most Ethernet applications and are 100% tested to ensure compliance with IEEE802.3, as well as UL safety requirements. The isolated FastJack series are UL/EN60950 recognized providing regulatory confidence. CMR choke models meet the requirements of UL/EN60950 and have been evaluated by UL for material compliance.