GS88218CGD-300

GSI Technology
464-GS88218CGD-300
GS88218CGD-300

Tillverk:

Beskrivning:
SRAM 2.5 or 3.3V 512K x 18 9M
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
279,63 kr 279,63 kr
264,68 kr 2 646,80 kr
226,10 kr 8 139,60 kr
224,30 kr 56 523,60 kr
217,62 kr 109 680,48 kr
1 008 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
RoHS-direktivet:  
9 Mbit
512 k x 18
5 ns
300 MHz
Parallel
3.6 V
2.3 V
150 mA, 205 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: SDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS88218CGD
Fabriksförpackningskvantitet: 36
Underkategori: Memory & Data Storage
Handelsnamn: SyncBurst
Typ: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.