GS8672Q36BE-333

GSI Technology
464-GS8672Q36BE-333
GS8672Q36BE-333

Tillverk:

Beskrivning:
SRAM
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
1 478,49 kr 1 478,49 kr
1 362,52 kr 13 625,20 kr
1 317,05 kr 39 511,50 kr
1 279,84 kr 76 790,40 kr
255 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
RoHS-direktivet: N
72 Mbit
2 M x 36
333 MHz
Parallel
1.9 V
1.7 V
1.6 A
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: QDR-II
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8672Q36BE
Fabriksförpackningskvantitet: 15
Underkategori: Memory & Data Storage
Handelsnamn: SigmaQuad-II
Typ: SigmaQuad-II
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
85423201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.