GS8672Q18BE-200I

GSI Technology
464-GS8672Q18BE-200I
GS8672Q18BE-200I

Tillverk:

Beskrivning:
SRAM
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
1 433,76 kr 1 433,76 kr
1 322,14 kr 13 221,40 kr
1 278,47 kr 38 354,10 kr
1 246,03 kr 74 761,80 kr
105 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
72 Mbit
4 M x 18
200 MHz
Parallel
1.9 V
1.7 V
870 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: QDR-II
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8672Q18BE
Fabriksförpackningskvantitet: 15
Underkategori: Memory & Data Storage
Handelsnamn: SigmaQuad-II
Typ: SigmaQuad-II
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
85423201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.