GS8672D38BGE-633I

GSI Technology
464-GS8672D38BGE633I
GS8672D38BGE-633I

Tillverk:

Beskrivning:
SRAM
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
2 347,69 kr 2 347,69 kr
2 160,49 kr 21 604,90 kr
2 088,09 kr 62 642,70 kr

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
RoHS-direktivet:  
72 Mbit
2 M x 36
633 MHz
Parallel
1.9 V
1.7 V
2.76 A
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: QDR-II
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8672D38BGE
Fabriksförpackningskvantitet: 15
Underkategori: Memory & Data Storage
Handelsnamn: SigmaQuad-II+
Typ: SigmaQuad-II+ B4
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
85423201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.