GS8672D20BE-450

GSI Technology
464-GS8672D20BE-450
GS8672D20BE-450

Tillverk:

Beskrivning:
SRAM
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
1 704,48 kr 1 704,48 kr
1 570,71 kr 15 707,10 kr
1 518,45 kr 45 553,50 kr
1 475,63 kr 88 537,80 kr
105 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
RoHS-direktivet: N
72 Mbit
4 M x 18
450 MHz
Parallel
1.9 V
1.7 V
1.49 A
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Minnestyp: QDR-II
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8672D20BE
Fabriksförpackningskvantitet: 15
Underkategori: Memory & Data Storage
Handelsnamn: SigmaQuad-II+
Typ: SigmaQuad-II+ B4
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
85423201
ECCN:
3A991.b.2.b

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.