GS8662T19BGD-300

GSI Technology
464-GS8662T19BGD-300
GS8662T19BGD-300

Tillverk:

Beskrivning:
SRAM 1.8 or 1.5V 4M x 18 72M

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 15   Flera: 15
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
891,46 kr 13 371,90 kr
862,20 kr 25 866,00 kr
840,37 kr 50 422,20 kr
792,03 kr 83 163,15 kr
255 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
RoHS-direktivet:  
72 Mbit
4 M x 18
300 MHz
Parallel
1.9 V
1.7 V
495 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: DDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8662T19BGD
Fabriksförpackningskvantitet: 15
Underkategori: Memory & Data Storage
Handelsnamn: SigmaDDR-II+
Typ: SigmaDDR-II+ B2
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.