GS8662DT11BD-450I

GSI Technology
464-GS8662DT11BD450I
GS8662DT11BD-450I

Tillverk:

Beskrivning:
SRAM 1.8 or 1.5V 8M x 9 72M

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 15   Flera: 15
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 224,51 kr 18 367,65 kr
1 184,13 kr 35 523,90 kr
1 154,13 kr 69 247,80 kr
1 088,73 kr 114 316,65 kr
255 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
72 Mbit
8 M x 9
450 MHz
Parallel
1.9 V
1.7 V
830 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: DDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8662DT11BD
Fabriksförpackningskvantitet: 15
Underkategori: Memory & Data Storage
Handelsnamn: SigmaQuad-II+
Typ: SigmaQuad-II+
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.