GS84018CB-166I

GSI Technology
464-GS84018CB-166I
GS84018CB-166I

Tillverk:

Beskrivning:
SRAM 2.5 or 3.3V 256K x 18 4M
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
99,96 kr 99,96 kr
92,96 kr 929,60 kr
90,10 kr 2 252,50 kr
80,14 kr 4 007,00 kr
78,23 kr 6 571,32 kr
75,90 kr 19 126,80 kr
73,88 kr 37 235,52 kr
72,19 kr 72 767,52 kr
2 520 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
4 Mbit
256 k x 18
7 ns
166 MHz
Parallel
3.6 V
2.3 V
145 mA, 160 mA
- 40 C
+ 85 C
SMD/SMT
BGA-119
Tray
Märke: GSI Technology
Minnestyp: SDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS84018CB
Fabriksförpackningskvantitet: 84
Underkategori: Memory & Data Storage
Handelsnamn: SyncBurst
Typ: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.