GS8342S08BD-333

GSI Technology
464-GS8342S08BD-333
GS8342S08BD-333

Tillverk:

Beskrivning:
SRAM 1.8 or 1.5V 4M x 8 36M
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
495,13 kr 495,13 kr
457,71 kr 4 577,10 kr
442,87 kr 13 286,10 kr
431,74 kr 25 904,40 kr
410,86 kr 43 140,30 kr
401,74 kr 102 443,70 kr
510 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
RoHS-direktivet: N
36 Mbit
4 M x 8
333 MHz
Parallel
1.9 V
1.7 V
605 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: DDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8342S08BD
Fabriksförpackningskvantitet: 15
Underkategori: Memory & Data Storage
Handelsnamn: SigmaSIO DDR-II
Typ: SigmaSIO DDR-II
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.