GS8342DT20BD-550

GSI Technology
464-GS8342DT20BD-550
GS8342DT20BD-550

Tillverk:

Beskrivning:
SRAM 1.8 or 1.5V 2M x 18 36M

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 15   Flera: 15
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
689,21 kr 10 338,15 kr
666,63 kr 19 998,90 kr
649,99 kr 38 999,40 kr
610,14 kr 64 064,70 kr
255 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
RoHS-direktivet: N
36 Mbit
2 M x 18
550 MHz
Parallel
1.9 V
1.7 V
940 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: DDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8342DT20BD
Fabriksförpackningskvantitet: 15
Underkategori: Memory & Data Storage
Handelsnamn: SigmaQuad-II+
Typ: SigmaQuad-II+
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.