GS832218AD-200I

GSI Technology
464-GS832218AD-200I
GS832218AD-200I

Tillverk:

Beskrivning:
SRAM 2.5 or 3.3V 2M x 18 36M
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
497,46 kr 497,46 kr
479,33 kr 4 793,30 kr
428,03 kr 7 704,54 kr
410,75 kr 44 361,00 kr
401,53 kr 101 185,56 kr
504 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
36 Mbit
2 M x 18
6.5 ns
200 MHz
Parallel
3.6 V
2.3 V
205 mA, 240 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Minnestyp: SDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS832218AD
Fabriksförpackningskvantitet: 18
Underkategori: Memory & Data Storage
Handelsnamn: SyncBurst
Typ: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.