GS8162Z18DGD-150I

GSI Technology
464-GS8162Z18DGD150I
GS8162Z18DGD-150I

Tillverk:

Beskrivning:
SRAM 2.5 or 3.3V 1M x 18 18M
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
248,99 kr 248,99 kr
230,66 kr 2 306,60 kr
223,34 kr 5 583,50 kr
217,83 kr 7 841,88 kr
195,36 kr 21 098,88 kr
189,42 kr 47 733,84 kr
181,26 kr 91 355,04 kr
1 008 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
RoHS-direktivet:  
18 Mbit
1 M x 18
7.5 ns
150 MHz
Parallel
3.6 V
2.3 V
190 mA, 200 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: SDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8162Z18DGD
Fabriksförpackningskvantitet: 36
Underkategori: Memory & Data Storage
Handelsnamn: NBT SRAM
Typ: NBT Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.