GS816218DD-200I

GSI Technology
464-GS816218DD-200I
GS816218DD-200I

Tillverk:

Beskrivning:
SRAM 2.5 or 3.3V 1M x 18 18M
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
248,99 kr 248,99 kr
230,66 kr 2 306,60 kr
223,34 kr 5 583,50 kr
217,83 kr 7 841,88 kr
195,36 kr 21 098,88 kr
189,42 kr 47 733,84 kr
181,26 kr 91 355,04 kr
1 008 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
18 Mbit
1 M x 18
6.5 ns
200 MHz
Parallel
3.6 V
2.3 V
215 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: SDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS816218DD
Fabriksförpackningskvantitet: 36
Underkategori: Memory & Data Storage
Handelsnamn: SyncBurst
Typ: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.