GS816218DB-250I

GSI Technology
464-GS816218DB-250I
GS816218DB-250I

Tillverk:

Beskrivning:
SRAM 2.5 or 3.3V 1M x 18 18M
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
257,24 kr 257,24 kr
238,38 kr 2 383,80 kr
230,64 kr 4 843,44 kr
206,23 kr 8 661,66 kr
201,32 kr 21 138,60 kr
195,22 kr 49 195,44 kr
186,83 kr 94 162,32 kr
1 008 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
18 Mbit
1 M x 18
5.5 ns
250 MHz
Parallel
3.6 V
2.3 V
230 mA, 250 mA
- 40 C
+ 85 C
SMD/SMT
BGA-119
Tray
Märke: GSI Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Minnestyp: SDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS816218DB
Fabriksförpackningskvantitet: 21
Underkategori: Memory & Data Storage
Handelsnamn: SyncBurst
Typ: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.