GS8161Z36DD-200I

GSI Technology
464-GS8161Z36DD-200I
GS8161Z36DD-200I

Tillverk:

Beskrivning:
SRAM 2.5 or 3.3V 512K x 36 18M
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
248,99 kr 248,99 kr
230,66 kr 2 306,60 kr
223,34 kr 5 583,50 kr
217,83 kr 7 841,88 kr
195,36 kr 21 098,88 kr
189,42 kr 47 733,84 kr
181,26 kr 91 355,04 kr
1 008 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
18 Mbit
512 k x 36
6.5 ns
200 MHz
Parallel
3.6 V
2.3 V
230 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: SDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8161Z36DD
Fabriksförpackningskvantitet: 36
Underkategori: Memory & Data Storage
Handelsnamn: NBT SRAM
Typ: NBT
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
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.