GS816118DD-333I

GSI Technology
464-GS816118DD-333I
GS816118DD-333I

Tillverk:

Beskrivning:
SRAM 2.5 or 3.3V 1M x 18 18M
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
403,01 kr 403,01 kr
372,59 kr 3 725,90 kr
360,51 kr 9 012,75 kr
351,39 kr 12 650,04 kr
329,13 kr 35 546,04 kr
317,68 kr 80 055,36 kr
504 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
18 Mbit
1 M x 18
4.5 ns
333 MHz
Parallel
3.6 V
2.3 V
260 mA, 305 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: SDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS816118DD
Fabriksförpackningskvantitet: 36
Underkategori: Memory & Data Storage
Handelsnamn: SyncBurst
Typ: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.