GS8160E18DGT-150IV

GSI Technology
464-8160E18DGT150IV
GS8160E18DGT-150IV

Tillverk:

Beskrivning:
SRAM 1.8/2.5V 1M x 18 18M
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
444,88 kr 444,88 kr
430,68 kr 4 306,80 kr
377,25 kr 6 790,50 kr
377,15 kr 20 366,10 kr
366,44 kr 39 575,52 kr
358,28 kr 90 286,56 kr
504 Beräkning

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
RoHS-direktivet:  
18 Mbit
1 M x 18
7.5 ns
150 MHz
Parallel
2.7 V
1.7 V
180 mA, 200 mA
- 40 C
+ 100 C
SMD/SMT
TQFP-100
Tray
Märke: GSI Technology
Minnestyp: SDR
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS8160E18DGT
Fabriksförpackningskvantitet: 18
Underkategori: Memory & Data Storage
Handelsnamn: SyncBurst
Typ: DCD Synchronous Burst
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.