GS81302T20AGD-633

GSI Technology
464-1302T20AGD-633
GS81302T20AGD-633

Tillverk:

Beskrivning:
SRAM

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 10   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 890,20 kr 28 902,00 kr
2 721,66 kr 81 649,80 kr

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
144 Mbit
8 M x 18
633 MHz
Parallel
1.9 V
1.7 V
880 mA
0 C
+ 85 C
SMD/SMT
BGA-165
Märke: GSI Technology
Minnestyp: DDR
Produkttyp: SRAM
Serie: GS81302T20AGD
Fabriksförpackningskvantitet: 10
Underkategori: Memory & Data Storage
Handelsnamn: SigmaDDR-II
Typ: SigmaDDR-II+
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
8542324500
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.