GS81302S36E-250I

GSI Technology
464-GS81302S36E-250I
GS81302S36E-250I

Tillverk:

Beskrivning:
SRAM

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 10   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 979,97 kr 19 799,70 kr
1 876,09 kr 56 282,70 kr

Produktattribut Attributvärde Välj attribut
GSI Technology
Produktkategori: SRAM
144 Mbit
4 M x 36
250 MHz
Parallel
1.9 V
1.7 V
800 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Märke: GSI Technology
Minnestyp: DDR-II
Fuktkänsliga: Yes
Produkttyp: SRAM
Serie: GS81302S36E
Fabriksförpackningskvantitet: 10
Underkategori: Memory & Data Storage
Handelsnamn: SigmaSIO DDR-II
Typ: SigmaSIO DDR-II
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
85423201
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.