BF100-32-A-C-0-0625-N-D

GCT
640-BF100-32AC625ND
BF100-32-A-C-0-0625-N-D

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 32w, 2mm Pitch Socket, DIL, SMT, Vert, No Peg, GF, Tube
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,68 kr 32.040,00 kr

Produktattribut Attributvärde Välj attribut
GCT
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
BF100
Tube
Märke: GCT
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Board to Board & Mezzanine Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2mm B2B SIL/DIL Sockets & Headers

GCT 2mm B2B SIL/DIL Sockets & Headers offer a 2A current rating, 20mΩ contact resistance, and 500VAC dielectric withstanding voltage. These SIL/DIL sockets feature 2mm pitch, a single-row design, straight orientation, and carry 2 to 40 contacts. The BF085 has a top-entry design and through-hole PCB mounting type, while the BF090 is a surface-mount PCB type with dual-entry construction. GCT 2mm B2B SIL Sockets operate in the -40°C to +105°C temperature range.