BC020-32-A-0200-0300-L-G

GCT
640-BC020-32A20003LG
BC020-32-A-0200-0300-L-G

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 32w, 1.0mm Pitch Pin Hdr, SIL, TH, Vert, GF, Box
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,77 kr 35.310,00 kr

Produktattribut Attributvärde Välj attribut
GCT
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
BC020
Bulk
Märke: GCT
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Board to Board & Mezzanine Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

1.27mm B2B SIL Headers & Sockets

GCT 1.27mm B2B SIL Headers and Sockets offer either through-hole or surface-mount mounting types and a 1.4mm to 4.3mm profile range. The BD020 header contains from 2 to 50 contacts, a single-row design, and 0.46mm square pin size. The BD050 socket features 4 to 80 contacts, dual-row design, and is a dual-entry type, while the BD080 socket has 3 to 40 contacts, single-row design, and straight orientation. GCT 1.27mm B2B SIL Headers and Sockets provide 20mΩ contact resistance, 1A current rating, and -40°C to +105°C temperature range.