05-04-A-0203-A-4-06-4-T

GCT
640-504A0203A4064T
05-04-A-0203-A-4-06-4-T

Tillverk:

Beskrivning:
FFC/FPC-startkablar 0.5mmP. FlatFlexCble, 4Contact, Conductor SameSide, Len203mm/8in, Tin Plt

På lager: 928

Lager:
928 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,88 kr 11,88 kr
11,55 kr 23,10 kr
10,88 kr 54,40 kr
10,59 kr 105,90 kr
10,13 kr 253,25 kr
8,53 kr 853,00 kr
6,07 kr 3.035,00 kr

Produktattribut Attributvärde Välj attribut
GCT
Produktkategori: FFC/FPC-startkablar
RoHS-direktivet:  
4 Conductor
0.5 mm
203 mm
Same Side Contacts
500 mA
60 V
FFC05-TIN
Märke: GCT
Kontaktplätering: Tin
Mantelns material: Polyester
Maximal drifttemperatur: + 105 C
Produkttyp: FFC / FPC Jumper Cables
Fabriksförpackningskvantitet: 100
Underkategori: Cable
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
8544499390
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

0.5mm Pitch Standard FFC Jumper Cables

GCT 0.5mm Pitch Standard FFC Jumper Cables are suitable for the FFC connector range and are available with 4 to 80 conductors. These FFC jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. These cables can be folded into different shapes to save further space, enabling them to fit perfectly into the equipment, and can be folded in such a way as to navigate around intricate designs. GCT 0.5mm pitch standard FFC jumper cables are suitable for +80°C and 60V and have lengths ranging from 30mm to 304mm.