POL-NB-KIT

Fortebit
100-POL-NB-KIT
POL-NB-KIT

Tillverk:

Beskrivning:
Moduler för multiprotokoll Polaris NB-IoT kit, includes: Polaris NB-IOT board, aluminum case, GPS/Glonass/GSM antenna, main connector cable.
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
1 504,14 kr 1 504,14 kr

Produktattribut Attributvärde Välj attribut
Fortebit
Produktkategori: Moduler för multiprotokoll
RoHS-direktivet:  
699 MHz to 2.17 GHz
33 dBm
I2C, SPI, UART
8 V
32 V
- 35 C
+ 80 C
SMA
NBIoT
GLONASS, GPS
Märke: Fortebit
Beskrivning/funktion: Polaris NB-loT kit
Driftspänning: 8 V to 32 V
Produkttyp: Multiprotocol Modules
Fabriksförpackningskvantitet: 1
Underkategori: Wireless & RF Modules
Enhetens vikt: 345 g
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
8517620000
USHTS:
8517620090
ECCN:
5A991.g
Ursprungsklassificeringar
Ursprungsland:
Italien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

POL-NB-KIT Polaris NB-IoT Kits

Fortebit POL-NB-KIT Polaris NB-IoT Kits include everything necessary to install a Polaris POL-NB right out of the box. The user can choose between two kit options, one with a Li-Po battery (POL-NB-KIT+) and one without the battery (POL-NB-KIT). Fortebit POL-NB-KIT Polaris NB-IoT Kits are ready to be used as a vehicle tracker, and because of their wide voltage input, the kits can be used on motorcycles, cars, trucks, heavy machinery, and more. The POL-NB offers several low-power modes down to <50uA, which is ideal for IoT and Industry 4.0 devices and applications.