EV3DK

Fortebit
100-EV3DK
EV3DK

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för ljud Includes EasyVR 3 Module, Arduino Shield adapter, QuickUSB cable, and Sensory QT2SI Lite License.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 794,90 kr 1 794,90 kr

Produktattribut Attributvärde Välj attribut
Fortebit
Produktkategori: IC-utvecklingsverktyg för ljud
RoHS-direktivet:  
Development Kits
Speech Recognition
EV3
Märke: Fortebit
Gränssnittstyp: UART
Produkttyp: Audio IC Development Tools
Serie: EasyVR 3 Plus
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 126 g
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
8543709860
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EasyVR 3 Plus Development Kit

Fortebit EasyVR 3 Plus Development Kit includes everything needed to start developing with the EasyVR. The kit comes with an EasyVR 3 Plus speech recognition module, a QuickT2SI™ Lite software license, an EasyVR Shield for Arduino, and a QuickUSB cable to program the module. The EasyVR 3 Plus multi-purpose speech recognition module is designed to easily add versatile, robust, and cost-effective speech recognition capabilities to almost any application. The Quick T2SI Lite software allows the development of speaker-independent vocabularies in a simple text-to-speech fashion. This enables quick and efficient development of speaker-independent voice recognition applications. The Fortebit EasyVR Shield 3 is an adapter board for the EasyVR 3 Plus module, designed to simplify its use among the Arduino community.