EV3

Fortebit
100-EV3
EV3

Tillverk:

Beskrivning:
Ljudmoduler Voice recognition module for any host with an UART interface at 3.3V - 5.0V

Datablad:
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 6

Lager:
6 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
290,76 kr 290,76 kr

Produktattribut Attributvärde Välj attribut
Fortebit
Produktkategori: Ljudmoduler
RoHS-direktivet:  
Microphone Amplifiers
UART
3.3 V to 5 V
Märke: Fortebit
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: 0 C
Produkttyp: Audio Modules
Serie: EasyVR 3 Plus
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
Enhetens vikt: 21 g
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
8543709860
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EasyVR 3 Plus Module

Fortebit EasyVR 3 Plus Module is a multi-purpose speech recognition module that easily adds versatile, robust, and cost-effective speech recognition capabilities to applications. The module can be used with any host with a UART interface powered at 3.3V to 5V, such as PIC and Arduino boards. Application examples include home automation, such as voice-controlled light switches, locks, curtains, and kitchen appliances, as well as adding "hearing" to robots. Fortebit EasyVR 3 Plus Module allows up to 256 user-defined speaker-dependent (SD) or speaker-verification (SV) commands that can be trained in any language, divided into a maximum of 16 groups (up to 32 SD or 5 SV commands each). The Easy VR 3 Plus Module is MikroBUS compatible and can be plugged into a solder-less breadboard or standard prototyping board. It is also compatible with the mikroBUS™ specifications.