EMMT-ST-57-L-RMB

Festo
29-EMMT-ST-57-L-RMB
EMMT-ST-57-L-RMB

Tillverk:

Beskrivning:
Stegmotorer Stepper motor

Livscykel:
Nytt hos Mouser
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
1 vecka Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6 495,89 kr 6 495,89 kr

Produktattribut Attributvärde Välj attribut
Festo
Produktkategori: Stegmotorer
RoHS-direktivet:  
Stepper Motor With Encoders
Hybrid Plug
1.86 Nm
1.8 deg
48 VDC
5.2 A
0.51 kg/cm2
17 bit
Märke: Festo
Mått: 57 mm x 57 mm x 139 mm
IP-klassificering: IP40
Förpackning: Bulk
Serie: EMMT-ST
Fabriksförpackningskvantitet: 1
Underkategori: Motors & Motor Drives
Del # Alias: 8156184
Enhetens vikt: 1,836 kg
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
8501104060
Ursprungsklassificeringar
Ursprungsland:
Bulgarien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EMMT-ST Stepper Motors

Festo EMMT-ST Stepper Motors are certified to UL standards and use robust connection technology, making them ideal for applications with higher IP rating requirements. When combined with the CMMT-ST-MP servo drive controller, the EMMT-ST provides an ideal servo system featuring a field weakening function, enhancing motor performance for precise control and quiet operation. Another highlight is the use of absolute encoders, which can be used as single or multi-turn versions. The encoders do not require a battery, eliminating the need for regular maintenance and battery replacement. Connection is simplified via Festo's one-cable plug (OCP) hybrid cable, which features a common motor and connection cable for both the supply and the encoder. Festo EMMT-ST Stepper Motors are ideal for industrial applications, including conveyor belts, medical equipment, cutting and packaging, robotics, and 3D printers.