EMMT-AS-60-S-LS-RMB

Festo
29-EMMTAS60SLSRMB
EMMT-AS-60-S-LS-RMB

Tillverk:

Beskrivning:
Servomotorer Servo motor

Livscykel:
Nytt hos Mouser
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
1 vecka Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10 812,64 kr 10 812,64 kr

Produktattribut Attributvärde Välj attribut
Festo
Produktkategori: Servomotorer
RoHS-direktivet:  
Servo Motor
325 VDC
60 mm x 60 mm
147.3 mm
Märke: Festo
Kontinuerligt moment: 1.6 Nm
Hastighet utan belastning: 7100 rpm
Förpackning: Bulk
Produkttyp: AC, DC & Servo Motors
Upplösning: 19 bit
Rotortröghet: 0.257 kg/cm2
Serie: EMMT-AS
Moment vid stopp: 0.66 Nm
Fabriksförpackningskvantitet: 1
Underkategori: Motors & Motor Drives
Del # Alias: 5242199
Enhetens vikt: 1,656 kg
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
8501314000
Ursprungsklassificeringar
Ursprungsland:
Bulgarien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EMMT-AS Servo Motors

Festo EMMT-AS Servo Motors are engineered for demanding and dynamic applications, such as those found in energy chains. This AC synchronous servo motor is characterized by an extremely low cogging torque, ensuring good adjustability and tracking accuracy with positioning tasks. Featuring seamless connectivity and advanced control, the EMMT-AS servo motor works in conjunction with the CMMT-AS servo drive to meet the demands of modern automation, especially when precise positioning and optimal energy efficiency are crucial. The two units are connected via Festo's one-cable plug (OCP) solution and can be put into operation quickly and easily through the Festo Automation Suite. Festo EMMT-AS Servo Motors are designed to reduce installation time and effort, simplify maintenance, and improve system clarity.