CMMT-AS-C2-11A-P3-MP-S1

Festo
29-CMMTASC211AP3MPS1
CMMT-AS-C2-11A-P3-MP-S1

Tillverk:

Beskrivning:
Servodrifter Servo drive

Livscykel:
Nytt hos Mouser

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
1 vecka Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13 388,65 kr 13 388,65 kr

Produktattribut Attributvärde Välj attribut
Festo
Produktkategori: Servodrifter
RoHS-direktivet:  
48 W
2 A
3 Phase
IP20
CMMT-AS
Märke: Festo
Motordrivtyp: Servo Drive
Driftspänning: 400 VAC
Förpackning: Bulk
Produkttyp: Motor Drives
Fabriksförpackningskvantitet: 1
Underkategori: Motors & Motor Drives
Del # Alias: 8143165
Enhetens vikt: 2,346 kg
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
8504404000
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CMMT-AS Servo Drives

Festo CMMT-AS Servo Drives offer an ultra-compact design with precise force, speed, and position control. With seamless connectivity and advanced control, the CMMT-AS servo drives and the EMMT-AS servo motor work together to meet the demands of modern automation, especially when precise positioning and optimal energy efficiency are crucial. The two components are connected via Festo's one-cable plug (OCP) solution and can be put into operation quickly and easily through the Festo Automation Suite. Festo CMMT-AS Servo Drives enable the configuration of standard safety functions without the need for software and are sustainable in operation due to energy recovery. The series is suitable for point-to-point and interpolating motion and Ethernet-based bus systems and can be smoothly integrated into the controller environments of manufacturers via the included controller-specific function blocks.