1812AF-561K-01

Fastron
434-1812AF-561K-01
1812AF-561K-01

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade Ceramic & Ferrite Core Chip Inductor
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 600   Flera: 600
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 600)
5,26 kr 3 156,00 kr
4,89 kr 5 868,00 kr
4,61 kr 11 064,00 kr
4,53 kr 21 744,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Fastron
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
Wirewound
1812 (4532 metric)
Unshielded
560 uH
10 %
75 mA
28.5 Ohms
- 40 C
33
2 MHz
Standard
4.9 mm
3.8 mm
3.65 mm
Ceramic/Ferrite
AEC-Q200
1812AF
Reel
Applikation: RF
Märke: Fastron
Fodralkod - tum: 1812
Fodralkod - mm: 4532
Monteringsstil: PCB Mount
Produkt: RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 600
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 790 kHz
Enhetens vikt: 27 mg
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

AF Series RF Chip Inductors

Fastron AF Series RF Chip Inductors are designed for RF applications that require optimal Q on high-frequency circuits and feature a ceramic and ferrite core. The AF inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. AF Series RF Chip Inductors are available in a case size of 1812, and the operating temperature ranges from -40°C to +85°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.