07P-472J-50

Fastron
434-17-472J
07P-472J-50

Tillverk:

Beskrivning:
RF-induktorer – med anslutningsben RF CHOKE 4700uH 5%
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,72 kr 1 860,00 kr
3,46 kr 3 460,00 kr
3,34 kr 8 350,00 kr
3,22 kr 16 100,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Fastron
Produktkategori: RF-induktorer – med anslutningsben
RoHS-direktivet:  
Pluggable Inductor
Radial
7.2 mm x 11 mm
Unshielded
4.7 mH
5 %
70 mA
18.5 Ohms
- 55 C
+ 125 C
100
900 kHz
Standard
PCB Mount
11 mm
7.2 mm
Ferrite
07P
Bulk
Applikation: RF
Märke: Fastron
Ledardiameter: 0.65 mm
Rastermått: 3.5 mm
Produkt: RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 500
Underkategori: Inductors, Chokes & Coils
Testfrekvens: 20 kHz
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
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

07P Plugable Inductors

Fastron 07P Plugable Inductors come in both shielded and unshielded variations, with a tube design that protects the winding. The 07P series offers a 100µH to 8200µH inductance range, 5MHz maximum SRF rating, and 50mA to 460mA rated DC current. Fastron 07P Plugable Inductors are ideal for DC-DC converters and electronic instruments, such as digital amplifier LPFs and signal filtering applications.