0603FLP-R68M-01

Fastron
434-0603FLP-R68M-01
0603FLP-R68M-01

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade Semi-Shielded Chip Inductor: Inductance: 0.68 H; Tolerance: 20 ; DCR max:: 0.300ohm; AEC-Q200

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
2,16 kr 8.640,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Fastron
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
0603FLP
Reel
Märke: Fastron
Monteringsstil: PCB Mount
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 4000
Termineringsstil: SMD/SMT
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.