05CCM-1R5M-01

Fastron
434-05CCM-1R5M-01
05CCM-1R5M-01

Tillverk:

Beskrivning:
RF-induktorer – med anslutningsben Phenolic Core Leaded Inductor - Fixed Choke Coil
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3500   Flera: 3500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3500)
4,20 kr 14 700,00 kr
4,06 kr 28 420,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Fastron
Produktkategori: RF-induktorer – med anslutningsben
RoHS-direktivet:  
Choke
Axial
Shielded
1.5 uH
20 %
680 mA
520 mOhms
- 55 C
+ 125 C
30
160 MHz
Standard
PCB Mount
9.5 mm
4.2 mm
Phenolic
05CCM
Reel
Applikation: Non-Magnetic
Märke: Fastron
Ledardiameter: 0.6 mm
Produkt: RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 3500
Underkategori: Inductors, Chokes & Coils
Testfrekvens: 1 MHz
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
8504500000
USHTS:
8504508000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CCM Non-Magnetic Leaded Inductors

Fastron CCM Non-Magnetic Leaded Inductors feature a phenolic core and enameled copper wire for lower coil resistance. These chokes are available with ±10% and/or ±20% inductance tolerances and with a -55°C to +125°C operating temperature range (including self-heating). The 05CCM, 06CCM, and 08CCM components are covered with an epoxy coating and color-coded, while the 12CCM is offered with a tube. Fastron CCM Non-Magnetic Leaded Inductors offer exceptional high Q and perform best in HF applications, including resonant circuits, filter sections, and distortion correction. The CCM inductors can also be used in Magnetic Resonance Imaging (MRI) environmental applications because they are non-magnetic.