FMAD1023

Fairview Microwave
67-FMAD1023
FMAD1023

Tillverk:

Beskrivning:
RF-adaptrar - mellan serier 3.5mm Female (Jack) to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Body, High Temp, 1.25 VSWR

Livscykel:
Nytt hos Mouser
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
69 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 949,14 kr 3 949,14 kr
3 810,81 kr 38 108,10 kr
3 758,76 kr 93 969,00 kr

Produktattribut Attributvärde Välj attribut
Fairview Microwave
Produktkategori: RF-adaptrar - mellan serier
3.5 mm
Female
Normal
2.4 mm
Male
Normal
Standard
Bulkhead
Stainless Steel
Gold
Bag
Märke: Fairview Microwave
Kontakttyp: N
Kontaktmaterial: Copper
Monteringsstil: Bulkhead Mount
Orientering: Straight
Produkttyp: RF Adapters - Between Series
Fabriksförpackningskvantitet: 1
Underkategori: RF Adapters
Enhetens vikt: 4,763 g
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

3.5mm to 2.4mm Adapters

Fairview Microwave 3.5mm to 2.4mm Adapters are designed to protect connectors on costly equipment, especially where the number of connect and disconnect cycles is high. These RF interconnect components are constructed with stainless steel or passivated stainless steel body material, and a high-temperature variant of up to +170°C is available. The lineup includes a straight or miter right-angle adapter body style, with both female and male connectors offered. Specifications include 50Ω impedance and a maximum VSWR 1.15:1, 1.2:1, or 1.25:1. Fairview Microwave 3.5mm to 2.4mm Adapters are manufactured to precise RF component specifications and operate at a maximum frequency of 26.5GHz, 27GHz, 33GHz, or 34.5GHz.

PRESENTERADE PRODUKTER
FAIRVIEW MICROWAVE