9579250602

Fair-Rite
623-9579250602
9579250602

Tillverk:

Beskrivning:
Ferritkärnor och tillbehör 79 PLANAR EQ CORE
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
28,30 kr 28,30 kr
20,99 kr 209,90 kr
18,55 kr 463,75 kr
17,70 kr 885,00 kr
13,36 kr 961,92 kr
12,19 kr 3 510,72 kr

Produktattribut Attributvärde Välj attribut
Fair-Rite
Produktkategori: Ferritkärnor och tillbehör
Planar Cores
I Core
3.48 uH
Ferrite
Bulk
Märke: Fair-Rite
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Yttre höjd: 5.6 mm
Ytterlängd: 25 mm
Yttre bredd: 18 mm
Produkttyp: Ferrite Cores & Accessories
Fabriksförpackningskvantitet: 72
Underkategori: Ferrites
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
8504901110
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Frequency Planar Cores

Fair-Rite High-Frequency Planar Cores are power materials that accommodate GaN and SiC semiconductor technologies and meet the needs for efficiency and heat management in power supply designs. Fair-Rite 67 Material features superior performance up to 25MHz. With low losses and good temperature stability, this material is ideal for switching power supplies above 5MHz. The 61 Material is an alternative to 67 Material in applications where higher permeability is valued over lower losses. The 79 Material offers operating frequencies up to 1MHz and is optimized for minimal losses at elevated temperatures. The 80 Material Mn-Zn ferrite is optimized for use in SiC and GaN switching power supplies, providing a stable temperature response for designs up to 5MHz.