2508052026Y1

Fair-Rite
623-2508052026Y1
2508052026Y1

Tillverk:

Beskrivning:
Ferritpärlor MULTI-LAYER CHIP BEAD
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
1,55 kr 1,55 kr
0,70 kr 7,00 kr
0,615 kr 15,38 kr
0,488 kr 48,80 kr
0,424 kr 106,00 kr
0,382 kr 191,00 kr
0,339 kr 339,00 kr
0,254 kr 1 270,00 kr
0,212 kr 2 120,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
1,46 kr
Min:
1

Liknande produkter

Produktattribut Attributvärde Välj attribut
Fair-Rite
Produktkategori: Ferritpärlor
RoHS-direktivet:  
25
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
2 kOhms
1 A
25 %
300 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Bulk
Märke: Fair-Rite
Produkttyp: Ferrite Beads
Fabriksförpackningskvantitet: 10000
Underkategori: Ferrites
Testfrekvens: 100 MHz
Typ: Multilayer Ferrite Chip Bead
Enhetens vikt: 5,500 mg
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
8504509590
CNHTS:
8548000090
USHTS:
8548000000
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.