FSM-IMX335C/TXA_Devkit-Single-V1A

FRAMOS
194-10008667
FSM-IMX335C/TXA_Devkit-Single-V1A

Tillverk:

Beskrivning:
Optical Sensors - Development Tools Development Kit FSM-IMX335C for NVIDIA Jetson TX2 and AGX Xavier . CMOS Rolling Shutter, color, 2592 x 1944 pixel, 1/2.8 inch, max. 60 fps. With all adapters, M12 mount, lens and drivers.

Tillgänglighet

Lager:
Ej på lager
Minst: 28   Flera: 28
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 250,71 kr 119 019,88 kr

Produktattribut Attributvärde Välj attribut
FRAMOS
Produktkategori: Optiska sensorer - Utvecklingsverktyg
RoHS-direktivet:  
REACH - SVHC:
Development Kits
Image Sensor
IMX335
Märke: FRAMOS
För användning med: NVIDIA Jetson TX2, NVIDIA Jetson AGX Xavier
Gränssnittstyp: MIPI
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 30 C
Produkttyp: Optical Sensor Development Tools
Serie: FSM Development Kits
Fabriksförpackningskvantitet: 28
Underkategori: Development Tools
Del # Alias: 10008667
Enhetens vikt: 50 g
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
8525895050
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kroatien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sensor Module Development Kits

FRAMOS Sensor Module (FSM) development kits can connect single or multiple FSMs and FRAMOS Sensor Adaptors (FSA) to one FRAMOS Processor Adapter (FPA) processing board. These development kits contain an FSM/FSA combo that connects to the FPA through a 60-pin flex cable and includes all the necessary adapters for interfacing with the NVIDIA® Jetson™ Developer Kits and other third-party development boards. Device drivers and sample applications with source code provide a minimum environment to control the sensor and stream images directly into user applications, enabling customers to rapidly create unique applications with little overhead. The FSM development kits have the sensor modules pre-assembled with a lens mount, M12 lens, and FSA board. These development kits also include a tripod adapter for easy evaluation. Note: FSMs that use a C/CS lens mount do not include any lenses in the development kits.