MBH7BTZ52-E1

FCL Components
817-MBH7BTZ52-E1
MBH7BTZ52-E1

Tillverk:

Beskrivning:
Bluetooth-moduler - 802.15.1 BT iOS Module SMD type NO Antenna
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
749,53 kr 749,53 kr
698,75 kr 6 987,50 kr
648,30 kr 16 207,50 kr
607,80 kr 60 780,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
FCL Components
Produktkategori: Bluetooth-moduler - 802.15.1
RoHS-direktivet:  
MBH7BTZ
Bluetooth 2.1 + EDR
Class 2
UART
4 dBm
- 87 dBm
2.4 GHz
2.7 V
3.6 V
- 25 C
+ 85 C
Antenn: Integrated
Märke: FCL Components
Höjd: 1.9 mm
Längd: 17.6 mm
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Driftspänning: 2.7 V to 3.6 V
Produkttyp: Bluetooth Modules
Protokoll - Bluetooth, BLE - 802.15.1: Bluetooth
Protokoll - under Ghz: ISM
Känslighet: - 87 dBm
Fabriksförpackningskvantitet: 1
Underkategori: Wireless & RF Modules
Bredd: 14 mm
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
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Bluetooth® Low Energy Modules

FCL Components Bluetooth® Low Energy (BLE) Modules contain the complete verified and qualified Bluetooth low energy protocol stack, offering flexibility and a high level of customization. The BLE modules are Bluetooth V4.0 single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.