FTR-P3AN009W1-06

FCL Components
817-FTR-P3AN009W1-06
FTR-P3AN009W1-06

Tillverk:

Beskrivning:
Fordonsreläer RELAY, AUTOMOTIVE
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1920   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
21,73 kr 41 721,60 kr

Produktattribut Attributvärde Välj attribut
FCL Components
Produktkategori: Fordonsreläer
9 VDC
1 Form A (SPST-NO)
25 A
135 Ohms
16 VDC
Silver Tin Oxide Indium (AgSnOIn)
FTR-P3
Tube
Märke: FCL Components
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: MY
Produkttyp: Automotive Relays
Fabriksförpackningskvantitet: 60
Underkategori: Relays
Enhetens vikt: 5 g
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
8536490090
USHTS:
8536410050
ECCN:
EAR99

Automotive Relays

FCL Components Automotive Relays range from 1A to 40A and have a high-temperature grade of -40°C to +125°C. Mounting options include Through-hole and Surface Mount. The FCL Components relays are offered in 6V to 12V coil voltage (DC) and four different contact forms (1A, 1B, 1C, and 1U).