MT-6

Essentra
144-MT-6
MT-6

Tillverk:

Beskrivning:
Buntband Stainless Stl Tie,26.73 in Lg,100 Lbs

Datablad:

Tillgänglighet

Lager:
Ej på lager
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,66 kr 1 866,00 kr

Produktattribut Attributvärde Välj attribut
Essentra
Produktkategori: Buntband
RoHS-direktivet:  
Cable Ties
Metal Ties
Natural
Stainless Steel (AISI 304)
26.73 in
0.181 in
100 lbs
UL E309388
Märke: Essentra
Maximal buntdiameter: 7.99 in
Fabriksförpackningskvantitet: 100
Underkategori: Wire & Cable Management
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
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

PRESENTERADE PRODUKTER
ESSENTRA