CTWR071A

Essentra
144-CTWR071A
CTWR071A

Tillverk:

Beskrivning:
Buntband CABLE TIE WEATHER RESISTANT:NYL BLACK W/UV

Tillgänglighet

Lager:
Ej på lager
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,04 kr 304,00 kr

Produktattribut Attributvärde Välj attribut
Essentra
Produktkategori: Buntband
RoHS-direktivet:  
Cable Ties
Black
Weather Resistant
Nylon
14.96 in
0.25 in
100 lbs
Märke: Essentra
Maximal buntdiameter: 4.33 in
Serie: CTWR
Fabriksförpackningskvantitet: 100
Underkategori: Wire & Cable Management
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
3926909790
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

PRESENTERADE PRODUKTER
ESSENTRA