CTWR009A

Essentra
144-CTWR009A
CTWR009A

Tillverk:

Beskrivning:
Buntband CABLE TIE WEATHER RESISTANT:NYL BLACK W/UV

På lager: 400

Lager:
400 Kan skickas omedelbart
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
0,615 kr 61,50 kr
0,562 kr 112,40 kr
0,53 kr 265,00 kr
0,519 kr 519,00 kr
0,488 kr 976,00 kr

Produktattribut Attributvärde Välj attribut
Essentra
Produktkategori: Buntband
RoHS-direktivet:  
Cable Ties
Standard Cable Ties
Locking
Black
Weather Resistant
Nylon
5.59 in
0.13 in
18.1 kg
Märke: Essentra
Maximal buntdiameter: 1.38 in
Serie: CT
Fabriksförpackningskvantitet: 100
Underkategori: Wire & Cable Management
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
3926909790
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

PRESENTERADE PRODUKTER
ESSENTRA