CT028B

Essentra
144-CT028B
CT028B

Tillverk:

Beskrivning:
Buntband CABLE TIE STANDARD:NYL BLACK

Tillgänglighet

Lager:
Ej på lager
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,46 kr 146,00 kr
1,36 kr 272,00 kr
1,27 kr 635,00 kr
1,25 kr 1 250,00 kr
1,23 kr 2 460,00 kr

Produktattribut Attributvärde Välj attribut
Essentra
Produktkategori: Buntband
RoHS-direktivet:  
Cable Ties
Standard Cable Ties
Black
Standard Duty
Nylon
14.5 in
0.189 in
50 lbs
Märke: Essentra
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Serie: CT
Fabriksförpackningskvantitet: 100
Underkategori: Wire & Cable Management
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
3926909790
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

PRESENTERADE PRODUKTER
ESSENTRA