CBLSP045A

Essentra
144-CBLSP045A
CBLSP045A

Tillverk:

Beskrivning:
Dödlägen och distanser CB LOCKING SUPPORT POST:NYL NATURAL
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
5,65 kr 5,65 kr
3,86 kr 38,60 kr
3,82 kr 382,00 kr
3,22 kr 1 610,00 kr
3,10 kr 3 100,00 kr
2,98 kr 5 960,00 kr
2,95 kr 29 500,00 kr
2,93 kr 73 250,00 kr

Produktattribut Attributvärde Välj attribut
Essentra
Produktkategori: Dödlägen och distanser
RoHS-direktivet:  
Supports
Locking
10.5 mm
Nylon
Märke: Essentra
Färg: Natural
Monteringshålets storlek: 4 mm
Produkttyp: Standoffs, Spacers & Supports
Serie: CBLSP
Fabriksförpackningskvantitet: 1000
Underkategori: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

PRESENTERADE PRODUKTER
ESSENTRA