BT-8-10-BK

Essentra
144-BT-8-10-BK
BT-8-10-BK

Tillverk:

Beskrivning:
Buntband Beaded Tie,Rel,Black,8.75 in Lg

Tillgänglighet

Lager:
Ej på lager
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,28 kr 1 280,00 kr
1,22 kr 2 440,00 kr

Produktattribut Attributvärde Välj attribut
Essentra
Produktkategori: Buntband
RoHS-direktivet:  
Cable Ties
Beaded Cable Ties
Releasable
Black
Polypropylene (PP)
8.75 in
Märke: Essentra
Fabriksförpackningskvantitet: 1000
Underkategori: Wire & Cable Management
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
3926909790
USHTS:
3926908500
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

PRESENTERADE PRODUKTER
ESSENTRA