010832CD025

Essentra
144-010832CD025
010832CD025

Tillverk:

Beskrivning:
Skruvar och fästanordningar Binder Combination Screw, #8-32 Thread, 1/4 Lg
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
0,912 kr 0,91 kr
0,615 kr 6,15 kr
0,519 kr 51,90 kr
0,488 kr 244,00 kr
0,445 kr 445,00 kr
0,392 kr 784,00 kr
0,371 kr 3 710,00 kr
0,36 kr 9 000,00 kr

Produktattribut Attributvärde Välj attribut
Essentra
Produktkategori: Skruvar och fästanordningar
RoHS-direktivet:  
Screws
Machine Screw
8-32
6.4 mm
Nylon
Combo Binder
Märke: Essentra
Färg: Natural
Yttre diameter: 2.5 mm
Produkttyp: Screws & Fasteners
Serie: 01CD
Fabriksförpackningskvantitet: 1000
Underkategori: Hardware
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
3926908500
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.

PRESENTERADE PRODUKTER
ESSENTRA