010632CD112

Essentra
144-010632CD112
010632CD112

Tillverk:

Beskrivning:
Skruvar och fästanordningar Binder Combination Screw, #6-32 Thread, 1 1/8 Lg
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
0,912 kr 0,91 kr
0,615 kr 6,15 kr
0,53 kr 53,00 kr
0,488 kr 244,00 kr
0,456 kr 456,00 kr
0,403 kr 806,00 kr
0,371 kr 3 710,00 kr
0,36 kr 9 000,00 kr
0,339 kr 16 950,00 kr

Produktattribut Attributvärde Välj attribut
Essentra
Produktkategori: Skruvar och fästanordningar
RoHS-direktivet:  
Screws
Machine Screw
6-32
28.6 mm
Nylon
Binder
Märke: Essentra
Färg: Natural
Yttre diameter: 2.4 mm
Produkttyp: Screws & Fasteners
Serie: 01CD
Fabriksförpackningskvantitet: 1000
Underkategori: Hardware
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
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.

PRESENTERADE PRODUKTER
ESSENTRA